1/1 Transceiver Ethernet 40-WQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP83848KSQ/NOPB

DigiKey Part Number
DP83848KSQ/NOPBTR-ND - Tape & Reel (TR)
DP83848KSQ/NOPBCT-ND - Cut Tape (CT)
DP83848KSQ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DP83848KSQ/NOPB
Description
IC TRANSCEIVER 1/1 40WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Ethernet 40-WQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DP83848KSQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
Ethernet
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,16000 Kč58,16 Kč
1043,36100 Kč433,61 Kč
2539,67800 Kč991,95 Kč
10035,62100 Kč3 562,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25033,68752 Kč8 421,88 Kč
50032,52170 Kč16 260,85 Kč
75031,93796 Kč23 953,47 Kč
1 25031,29105 Kč39 113,81 Kč
1 75030,91314 Kč54 097,99 Kč
2 50030,54949 Kč76 373,72 Kč
6 25029,76663 Kč186 041,44 Kč
Manufacturers Standard Package
Unit Price without VAT:58,16000 Kč
Unit Price with VAT:70,37360 Kč