1/1 Transceiver Ethernet 40-WQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP83848KSQ/NOPB

DigiKey Part Number
DP83848KSQ/NOPBTR-ND - Tape & Reel (TR)
DP83848KSQ/NOPBCT-ND - Cut Tape (CT)
DP83848KSQ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DP83848KSQ/NOPB
Description
IC TRANSCEIVER 1/1 40WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Ethernet 40-WQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DP83848KSQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
Ethernet
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,84000 Kč59,84 Kč
1044,66300 Kč446,63 Kč
2540,87040 Kč1 021,76 Kč
10036,68980 Kč3 668,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25034,69792 Kč8 674,48 Kč
50033,49726 Kč16 748,63 Kč
75032,89631 Kč24 672,23 Kč
1 25032,22991 Kč40 287,39 Kč
1 75031,84053 Kč55 720,93 Kč
2 50031,46592 Kč78 664,80 Kč
Manufacturers Standard Package
Unit Price without VAT:59,84000 Kč
Unit Price with VAT:72,40640 Kč