
DP83843BVJE/NOPB | |
|---|---|
DigiKey Part Number | DP83843BVJE/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DP83843BVJE/NOPB |
Description | IC TRANSCEIVER FULL 4/4 80QFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full Ethernet 80-QFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | DP83843BVJE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-QFP | |
Supplier Device Package | 80-QFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 569,05000 Kč | 569,05 Kč |
| 10 | 458,47000 Kč | 4 584,70 Kč |
| 84 | 403,73155 Kč | 33 913,45 Kč |
| 168 | 391,89143 Kč | 65 837,76 Kč |
| 252 | 385,96325 Kč | 97 262,74 Kč |
| 504 | 377,26782 Kč | 190 142,98 Kč |
| Unit Price without VAT: | 569,05000 Kč |
|---|---|
| Unit Price with VAT: | 688,55050 Kč |

