
DP83826ERHBR | |
|---|---|
DigiKey Part Number | 296-DP83826ERHBRTR-ND - Tape & Reel (TR) 296-DP83826ERHBRCT-ND - Cut Tape (CT) 296-DP83826ERHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83826ERHBR |
Description | LOW COST ENET PHY INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T/TX PHY MII, RMII Interface 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DP83826ERHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | MII, RMII | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 1.62V ~ 1.98V, 3V ~ 3.6V | |
Current - Supply | 55mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 10 | 48,37900 Kč | 483,79 Kč |
| 25 | 44,32240 Kč | 1 108,06 Kč |
| 100 | 39,86890 Kč | 3 986,89 Kč |
| 250 | 37,74348 Kč | 9 435,87 Kč |
| 500 | 36,46260 Kč | 18 231,30 Kč |
| 1 000 | 35,40809 Kč | 35 408,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 35,12888 Kč | 105 386,64 Kč |
| 6 000 | 34,47245 Kč | 206 834,70 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |












