
DP83826AERHBT | |
|---|---|
DigiKey Part Number | 296-DP83826AERHBTTR-ND - Tape & Reel (TR) 296-DP83826AERHBTCT-ND - Cut Tape (CT) 296-DP83826AERHBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83826AERHBT |
Description | LOW LATENCY 10/100-MBPS PHY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ethernet MAC Controller IEEE 802.3, 10/100 Base-T/TX PHY MII, RMII Interface 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DP83826AERHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Protocol | Ethernet | |
Function | MAC Controller | |
Interface | MII, RMII | |
Standards | IEEE 802.3, 10/100 Base-T/TX PHY | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 55mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,01000 Kč | 76,01 Kč |
| 10 | 57,24100 Kč | 572,41 Kč |
| 25 | 52,55360 Kč | 1 313,84 Kč |
| 100 | 47,40300 Kč | 4 740,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 44,94664 Kč | 11 236,66 Kč |
| 500 | 43,46544 Kč | 21 732,72 Kč |
| 750 | 42,72365 Kč | 32 042,74 Kč |
| 1 250 | 41,90210 Kč | 52 377,62 Kč |
| 1 750 | 41,42174 Kč | 72 488,04 Kč |
| 2 500 | 40,95971 Kč | 102 399,28 Kč |
| Unit Price without VAT: | 76,01000 Kč |
|---|---|
| Unit Price with VAT: | 91,97210 Kč |




