
DP83825EVM | |
|---|---|
DigiKey Part Number | 296-DP83825EVM-ND |
Manufacturer | |
Manufacturer Product Number | DP83825EVM |
Description | EVAL BOARD FOR DP83825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DP83825 - Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet | |
Embedded | No | |
Utilized IC / Part | DP83825 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 763,74000 Kč | 3 763,74 Kč |
| Unit Price without VAT: | 3 763,74000 Kč |
|---|---|
| Unit Price with VAT: | 4 554,12540 Kč |


