
DP83822HFRHBT | |
|---|---|
DigiKey Part Number | 296-44766-2-ND - Tape & Reel (TR) 296-44766-1-ND - Cut Tape (CT) 296-44766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83822HFRHBT |
Description | IC INTERFACE SPECIALIZED 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ethernet Interface 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DP83822HFRHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Ethernet | |
Interface | MII, RMII | |
Voltage - Supply | 1.71V ~ 3.45V | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,10000 Kč | 183,10 Kč |
| 10 | 142,24000 Kč | 1 422,40 Kč |
| 25 | 132,01040 Kč | 3 300,26 Kč |
| 100 | 120,76790 Kč | 12 076,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 115,40836 Kč | 28 852,09 Kč |
| 500 | 112,17888 Kč | 56 089,44 Kč |
| 750 | 110,56147 Kč | 82 921,10 Kč |
| 1 250 | 108,76863 Kč | 135 960,79 Kč |
| 1 750 | 107,72118 Kč | 188 512,07 Kč |
| Unit Price without VAT: | 183,10000 Kč |
|---|---|
| Unit Price with VAT: | 221,55100 Kč |



