
DP83822HFRHBR | |
|---|---|
DigiKey Part Number | 296-48528-2-ND - Tape & Reel (TR) 296-48528-1-ND - Cut Tape (CT) 296-48528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83822HFRHBR |
Description | IC INTERFACE SPECIALIZED 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ethernet Interface 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DP83822HFRHBR Models |
Category | Voltage - Supply 1.71V ~ 3.45V |
Manufacturer Texas Instruments | Package / Case 32-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 32-VQFN (5x5) |
Part Status Active | Mounting Type Surface Mount |
Applications Ethernet | Base Product Number |
Interface MII, RMII |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,90000 Kč | 140,90 Kč |
| 10 | 108,30800 Kč | 1 083,08 Kč |
| 25 | 100,16040 Kč | 2 504,01 Kč |
| 100 | 91,21740 Kč | 9 121,74 Kč |
| 250 | 88,19748 Kč | 22 049,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 70,06669 Kč | 210 200,07 Kč |
| Unit Price without VAT: | 140,90000 Kč |
|---|---|
| Unit Price with VAT: | 170,48900 Kč |







