Transceiver IEEE 1588 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP83640TVVX/NOPB

DigiKey Part Number
296-35241-2-ND - Tape & Reel (TR)
296-35241-1-ND - Cut Tape (CT)
296-35241-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DP83640TVVX/NOPB
Description
IC TRANSCEIVER 48LQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver IEEE 1588 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DP83640TVVX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
IEEE 1588
Number of Drivers/Receivers
-
Duplex
-
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 008
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1236,23000 Kč236,23 Kč
10184,97100 Kč1 849,71 Kč
25172,18360 Kč4 304,59 Kč
100158,11910 Kč15 811,91 Kč
250151,41404 Kč37 853,51 Kč
500147,37488 Kč73 687,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000148,37082 Kč148 370,82 Kč
Manufacturers Standard Package
Unit Price without VAT:236,23000 Kč
Unit Price with VAT:285,83830 Kč