
DP83630SQE/NOPB | |
|---|---|
DigiKey Part Number | DP83630SQE/NOPBTR-ND - Tape & Reel (TR) DP83630SQE/NOPBCT-ND - Cut Tape (CT) DP83630SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83630SQE/NOPB |
Description | IC TRANSCEIVER 1/1 48WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver MII, RMII 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DP83630SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | MII, RMII | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,97000 Kč | 293,97 Kč |
| 10 | 231,88100 Kč | 2 318,81 Kč |
| 25 | 216,37160 Kč | 5 409,29 Kč |
| 100 | 199,33400 Kč | 19 933,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 194,40452 Kč | 48 601,13 Kč |
| Unit Price without VAT: | 293,97000 Kč |
|---|---|
| Unit Price with VAT: | 355,70370 Kč |





