
DLPLCRC900EVM | |
|---|---|
DigiKey Part Number | 296-DLPLCRC900EVM-ND |
Manufacturer | |
Manufacturer Product Number | DLPLCRC900EVM |
Description | EVAL BOARD FOR DLPC900 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DLPC900 - Projection DLP Reference Design Evaluation Board |
Datasheet | Datasheet |
Category | Function Projection DLP |
Manufacturer Texas Instruments | Utilized IC / Part DLPC900 |
Packaging Box | Primary Attributes 1-Channel (Single) |
Part Status Active | Contents Board(s) |
Type Reference Design | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 722,25000 Kč | 15 722,25 Kč |
| Unit Price without VAT: | 15 722,25000 Kč |
|---|---|
| Unit Price with VAT: | 19 023,92250 Kč |








