
DLPLCRC900DEVM | |
|---|---|
DigiKey Part Number | 296-DLPLCRC900DEVM-ND |
Manufacturer | |
Manufacturer Product Number | DLPLCRC900DEVM |
Description | EVAL BOARD FOR DLPC900 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DLPC900 - Projection DLP Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Reference Design | |
Function | Projection DLP | |
Embedded | - | |
Utilized IC / Part | DLPC900 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 596,50000 Kč | 23 596,50 Kč |
| Unit Price without VAT: | 23 596,50000 Kč |
|---|---|
| Unit Price with VAT: | 28 551,76500 Kč |



