
DLPLCR95EVM | |
|---|---|
DigiKey Part Number | 296-DLPLCR95EVM-ND |
Manufacturer | |
Manufacturer Product Number | DLPLCR95EVM |
Description | EVAL BOARD FOR DLP9500 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DLP9500 - Projection DLP Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Reference Design | |
Function | Projection DLP | |
Embedded | - | |
Utilized IC / Part | DLP9500 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100 765,20000 Kč | 100 765,20 Kč |
| Unit Price without VAT: | 100 765,20000 Kč |
|---|---|
| Unit Price with VAT: | 121 925,89200 Kč |


