
DLPLCR90XEVM | |
|---|---|
DigiKey Part Number | 296-DLPLCR90XEVM-ND |
Manufacturer | |
Manufacturer Product Number | DLPLCR90XEVM |
Description | EVAL BOARD FOR DLPC910 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DLPC910 DLP® LightCrafter™ Projection DLP Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reference Design | |
Function | Projection DLP | |
Embedded | No | |
Utilized IC / Part | DLPC910 | |
Primary Attributes | Graphical User Interface (GUI) | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151 160,40000 Kč | 151 160,40 Kč |
| Unit Price without VAT: | 151 160,40000 Kč |
|---|---|
| Unit Price with VAT: | 182 904,08400 Kč |


