
DLPC6540ZDC | |
|---|---|
DigiKey Part Number | 296-DLPC6540ZDC-ND |
Manufacturer | |
Manufacturer Product Number | DLPC6540ZDC |
Description | .47 4K HSSI CONTROLLER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DLP Driver 201-NFBGA (13x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | DLP | |
Configuration | - | |
Interface | I2C, Parallel | |
Digits or Characters | - | |
Voltage - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 201-VFBGA | |
Supplier Device Package | 201-NFBGA (13x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 3 027,70148 Kč | 81 747,94 Kč |
| Unit Price without VAT: | 3 027,70148 Kč |
|---|---|
| Unit Price with VAT: | 3 663,51879 Kč |


