201-NFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLPC3470CZEZ

DigiKey Part Number
296-50296-ND
Manufacturer
Manufacturer Product Number
DLPC3470CZEZ
Description
IC DRVR DISPLAY AND LGT 201NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DLP Driver 201-NFBGA (13x13)
Datasheet
 Datasheet
EDA/CAD Models
DLPC3470CZEZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Display Type
DLP
Configuration
-
Interface
I2C, Parallel
Digits or Characters
-
Current - Supply
106 mA
Voltage - Supply
1.045V ~ 1.155V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
201-VFBGA
Supplier Device Package
201-NFBGA (13x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 233,53000 Kč1 233,53 Kč
101 017,41000 Kč10 174,10 Kč
25963,43320 Kč24 085,83 Kč
119898,17874 Kč106 883,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 233,53000 Kč
Unit Price with VAT:1 492,57130 Kč