


DLPC3439CZEZ | |
|---|---|
DigiKey Part Number | 296-43740-ND |
Manufacturer | |
Manufacturer Product Number | DLPC3439CZEZ |
Description | IC DRVR CTLR 201NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DLP Driver 201-NFBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | DLPC3439CZEZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | DLP | |
Configuration | - | |
Interface | I2C | |
Digits or Characters | - | |
Voltage - Supply | 1.1V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 201-VFBGA | |
Supplier Device Package | 201-NFBGA (13x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 557,65924 Kč | 66 361,45 Kč |
| Unit Price without VAT: | 557,65924 Kč |
|---|---|
| Unit Price with VAT: | 674,76768 Kč |

