DLP Driver 201-NFBGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DLP Driver 201-NFBGA (13x13)
201-VFBGA
DLPC3438ZEZ

DLPC3438CZEZ

DigiKey Part Number
296-43759-ND
Manufacturer
Manufacturer Product Number
DLPC3438CZEZ
Description
IC DRVR CTRL 201NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DLP Driver 201-NFBGA (13x13)
Datasheet
 Datasheet
EDA/CAD Models
DLPC3438CZEZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.1V
Manufacturer
Texas Instruments
Operating Temperature
-30°C ~ 85°C
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
201-VFBGA
Display Type
DLP
Supplier Device Package
201-NFBGA (13x13)
Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 238
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1582,90000 Kč582,90 Kč
10470,01900 Kč4 700,19 Kč
25441,82320 Kč11 045,58 Kč
119436,54840 Kč51 949,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:582,90000 Kč
Unit Price with VAT:705,30900 Kč