dlp5530pro
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLP5530PROJTGQ1EVM

DigiKey Part Number
296-DLP5530PROJTGQ1EVM-ND
Manufacturer
Manufacturer Product Number
DLP5530PROJTGQ1EVM
Description
EVAL BOARD FOR DLP5530
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DLP5530 - Projection DLP Reference Design Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Reference Design
Function
Projection DLP
Embedded
-
Utilized IC / Part
DLP5530
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
192 067,44000 Kč92 067,44 Kč
Manufacturers Standard Package
Unit Price without VAT:92 067,44000 Kč
Unit Price with VAT:111 401,60240 Kč