


DLP3310AFQM | |
|---|---|
DigiKey Part Number | DLP3310AFQM-ND |
Manufacturer | |
Manufacturer Product Number | DLP3310AFQM |
Description | IC DIG MICROMIRROR DEV 92-CLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 92-CLGA (19.25x7.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Digital Micromirror Device (DMD) | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 92-BFCLGA | |
Supplier Device Package | 92-CLGA (19.25x7.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2 039,27960 Kč | 203 927,96 Kč |
| Unit Price without VAT: | 2 039,27960 Kč |
|---|---|
| Unit Price with VAT: | 2 467,52832 Kč |


