
DLP230NPSEFQP | |
|---|---|
DigiKey Part Number | 296-DLP230NPSEFQP-ND |
Manufacturer | |
Manufacturer Product Number | DLP230NPSEFQP |
Description | IC DIG MICROMIRROR DEV 54-CLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 54-CLGA (16.8x5.92) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Digital Micromirror Device (DMD) | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 54-BFCLGA | |
Supplier Device Package | 54-CLGA (16.8x5.92) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 893,96586 Kč | 125 155,22 Kč |
| Unit Price without VAT: | 893,96586 Kč |
|---|---|
| Unit Price with VAT: | 1 081,69869 Kč |


