
DK-LM4F-DRV8312 | |
|---|---|
DigiKey Part Number | 296-34799-ND |
Manufacturer | |
Manufacturer Product Number | DK-LM4F-DRV8312 |
Description | EVAL BOARD FOR DRV8312 LM4F211 |
Customer Reference | |
Detailed Description | DRV8312, LM4F211 Stellaris® Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | DRV8312, LM4F211 | |
Primary Attributes | Motors (BLDC, PMSM) | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 885,95000 Kč | 5 885,95 Kč |
| Unit Price without VAT: | 5 885,95000 Kč |
|---|---|
| Unit Price with VAT: | 7 121,99950 Kč |

