
| DK-EM2-2520Z | |
|---|---|
| DigiKey Part Number | 296-27819-ND | 
| Manufacturer | |
| Manufacturer Product Number | DK-EM2-2520Z | 
| Description | KIT STELLARIS 2.4GHZ ZIGBEE | 
| Customer Reference | |
| Detailed Description | CC2520, CC2530 Stellaris® Transceiver; 802.15.4 (Zigbee®) 2.4GHz Evaluation Board | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Type | Transceiver; 802.15.4 (Zigbee®) | |
| Frequency | 2.4GHz | |
| Contents | Board(s), Accessories | |
| Antenna Type | - | |
| Utilized IC / Part | CC2520, CC2530 | |
| Note | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic