DEM-OTA-SO-1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEM-OTA-SO-1A

DigiKey Part Number
296-20841-ND
Manufacturer
Manufacturer Product Number
DEM-OTA-SO-1A
Description
DEMO FIXTURE FOR 8-SOIC OPAMP'S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8-SOIC Package - 1 - Single Channels per IC Transconductance Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Transconductance
Output Type
-
Slew Rate
-
-3db Bandwidth
-
Gain Bandwidth Product
-
Current - Output / Channel
-
Current - Supply (Main IC)
-
Voltage - Supply, Single/Dual (±)
-
Utilized IC / Part
8-SOIC Package
Contents
Unpopulated (Bare) Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1126,30000 Kč126,30 Kč
Manufacturers Standard Package
Unit Price without VAT:126,30000 Kč
Unit Price with VAT:152,82300 Kč