14-SOIC Package - 1 - Single Channels per IC Video Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEM-OPA-SO-1C

DigiKey Part Number
296-30905-ND
Manufacturer
Manufacturer Product Number
DEM-OPA-SO-1C
Description
DEM-OPA-SO-1C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14-SOIC Package - 1 - Single Channels per IC Video Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Video
Output Type
Single-Ended
Slew Rate
-
-3db Bandwidth
-
Gain Bandwidth Product
-
Current - Output / Channel
-
Current - Supply (Main IC)
-
Voltage - Supply, Single/Dual (±)
-
Utilized IC / Part
14-SOIC Package
Contents
Unpopulated (Bare) Board(s)
Note
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1125,99000 Kč125,99 Kč
Manufacturers Standard Package
Unit Price without VAT:125,99000 Kč
Unit Price with VAT:152,44790 Kč