
DDC232CZXGT | |
|---|---|
DigiKey Part Number | 296-23858-2-ND - Tape & Reel (TR) 296-23858-1-ND - Cut Tape (CT) 296-23858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDC232CZXGT |
Description | IC ADC 20BIT 64-NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 32 Input 16 Sigma-Delta 64-NFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | DDC232CZXGT Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Bits 20 | Features Simultaneous Sampling |
Sampling Rate (Per Second) 6k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 32 | Package / Case 64-LFBGA |
Input Type Single Ended | Supplier Device Package 64-NFBGA (8x8) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Number of A/D Converters 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 684,10000 Kč | 3 684,10 Kč |
| 10 | 3 129,43700 Kč | 31 294,37 Kč |
| 25 | 2 990,97200 Kč | 74 774,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3 088,04652 Kč | 772 011,63 Kč |
| Unit Price without VAT: | 3 684,10000 Kč |
|---|---|
| Unit Price with VAT: | 4 457,76100 Kč |

