DCV010512P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DCV010512P
7-PDIP
7-PDIP

DCV010505P

DigiKey Part Number
DCV010505P-ND
Manufacturer
Manufacturer Product Number
DCV010505P
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
DCV010505P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OTP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
78%
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm), 7 Leads
Size / Dimension
0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm)
Supplier Device Package
7-PDIP
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1395,11000 Kč395,11 Kč
5380,45800 Kč1 902,29 Kč
10374,31100 Kč3 743,11 Kč
25366,29520 Kč9 157,38 Kč
50360,33820 Kč18 016,91 Kč
100354,47360 Kč35 447,36 Kč
250346,85852 Kč86 714,63 Kč
500341,19902 Kč170 599,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:395,11000 Kč
Unit Price with VAT:478,08310 Kč