Isolated Module DC DC Converter 1 Output 5V 400mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCR021205P

DigiKey Part Number
296-9458-5-ND
Manufacturer
Manufacturer Product Number
DCR021205P
Description
DC DC CONVERTER 5V 2W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
DCR021205P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
400mA
Power (Watts)
2 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OTP, SCP
Operating Temperature
-40°C ~ 70°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
18-DIP Module, 10 Leads
Size / Dimension
0.90" L x 0.28" W x 0.21" H (22.9mm x 7.1mm x 5.3mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1459,23000 Kč459,23 Kč
5442,21800 Kč2 211,09 Kč
20427,98100 Kč8 559,62 Kč
40421,02575 Kč16 841,03 Kč
60417,00633 Kč25 020,38 Kč
100411,99340 Kč41 199,34 Kč
260402,76346 Kč104 718,50 Kč
500396,55856 Kč198 279,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:459,23000 Kč
Unit Price with VAT:555,66830 Kč

Other Suppliers on DigiKey

546In Stock
Ships from Rochester Electronics, LLC