DCV010512P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DCV010512P
7-PDIP
7-PDIP

DCP021515P

DigiKey Part Number
DCP021515P-ND
Manufacturer
Manufacturer Product Number
DCP021515P
Description
DC DC CONVERTER 15V 2W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 133mA 13.5V - 16.5V Input
Datasheet
 Datasheet
EDA/CAD Models
DCP021515P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
13.5V
Voltage - Input (Max)
16.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
133mA
Power (Watts)
2 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
OTP
Operating Temperature
-40°C ~ 85°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm), 7 Leads
Size / Dimension
0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm)
Supplier Device Package
7-PDIP
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1473,67000 Kč473,67 Kč
5456,05200 Kč2 280,26 Kč
10448,65700 Kč4 486,57 Kč
25439,05480 Kč10 976,37 Kč
50431,91840 Kč21 595,92 Kč
100424,88410 Kč42 488,41 Kč
250415,75264 Kč103 938,16 Kč
500408,96748 Kč204 483,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:473,67000 Kč
Unit Price with VAT:573,14070 Kč