



DCP011515DBP | |
|---|---|
DigiKey Part Number | DCP011515DBP-ND |
Manufacturer | |
Manufacturer Product Number | DCP011515DBP |
Description | DC DC CONVERTER +/-15V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCP011515DBP Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OTP, SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 13.5V | Package / Case 14-DIP (0.300", 7.62mm), 7 Leads |
Voltage - Input (Max) 16.5V | Size / Dimension 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) |
Voltage - Output 1 | Supplier Device Package 7-PDIP |
Voltage - Output 2 -15V | Control Features Enable, Active High |
Current - Output (Max) 33mA, 33mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,30000 Kč | 410,30 Kč |
| 5 | 395,14000 Kč | 1 975,70 Kč |
| 10 | 388,71500 Kč | 3 887,15 Kč |
| 25 | 380,40800 Kč | 9 510,20 Kč |
| 50 | 374,22220 Kč | 18 711,11 Kč |
| 100 | 368,13060 Kč | 36 813,06 Kč |
| 250 | 360,22152 Kč | 90 055,38 Kč |
| 500 | 354,34292 Kč | 177 171,46 Kč |
| Unit Price without VAT: | 410,30000 Kč |
|---|---|
| Unit Price with VAT: | 496,46300 Kč |


