


DCP011515DBP-U | |
---|---|
DigiKey Part Number | DCP011515DBP-U-ND |
Manufacturer | |
Manufacturer Product Number | DCP011515DBP-U |
Description | DC DC CONVERTER +/-15V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCP011515DBP-U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 33mA, 33mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 7 Leads | |
Size / Dimension | 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 415,98000 Kč | 415,98 Kč |
5 | 400,64400 Kč | 2 003,22 Kč |
10 | 394,12400 Kč | 3 941,24 Kč |
25 | 385,69680 Kč | 9 642,42 Kč |
50 | 379,42680 Kč | 18 971,34 Kč |
100 | 373,25070 Kč | 37 325,07 Kč |
250 | 365,23324 Kč | 91 308,31 Kč |
500 | 359,27084 Kč | 179 635,42 Kč |
Unit Price without VAT: | 415,98000 Kč |
---|---|
Unit Price with VAT: | 503,33580 Kč |