14-SMD (7 Leads), Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14-SMD (7 Leads), Gull Wing
DCP010515DBP-U

DCP010515DBP-U

DigiKey Part Number
DCP010515DBP-U-ND
Manufacturer
Manufacturer Product Number
DCP010515DBP-U
Description
DC DC CONVERTER +/-15V 1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
DCP010515DBP-U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
33mA, 33mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
OTP, SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
85%
Mounting Type
Surface Mount
Package / Case
14-SMD Module, 7 Leads
Size / Dimension
0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1352,87000 Kč352,87 Kč
5339,76200 Kč1 698,81 Kč
10334,26900 Kč3 342,69 Kč
25327,12040 Kč8 178,01 Kč
50321,80640 Kč16 090,32 Kč
100316,57160 Kč31 657,16 Kč
250309,77136 Kč77 442,84 Kč
500304,71636 Kč152 358,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:352,87000 Kč
Unit Price with VAT:426,97270 Kč