


DCP010512DBP-U | |
---|---|
DigiKey Part Number | DCP010512DBP-U-ND |
Manufacturer | |
Manufacturer Product Number | DCP010512DBP-U |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCP010512DBP-U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 42mA, 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 7 Leads | |
Size / Dimension | 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 353,28000 Kč | 353,28 Kč |
5 | 340,15400 Kč | 1 700,77 Kč |
10 | 334,65500 Kč | 3 346,55 Kč |
25 | 327,49760 Kč | 8 187,44 Kč |
50 | 322,17760 Kč | 16 108,88 Kč |
100 | 316,93680 Kč | 31 693,68 Kč |
250 | 310,12872 Kč | 77 532,18 Kč |
500 | 305,06784 Kč | 152 533,92 Kč |
Unit Price without VAT: | 353,28000 Kč |
---|---|
Unit Price with VAT: | 427,46880 Kč |