Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCP010505BP-U/700

DigiKey Part Number
296-DCP010505BP-U/700TR-ND - Tape & Reel (TR)
296-DCP010505BP-U/700CT-ND - Cut Tape (CT)
296-DCP010505BP-U/700DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DCP010505BP-U/700
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
DCP010505BP-U/700 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
OTP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
80%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
4.5V
Package / Case
14-SMD Module, 7 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm)
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 363
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1331,39000 Kč331,39 Kč
5319,09000 Kč1 595,45 Kč
10313,91700 Kč3 139,17 Kč
25307,20160 Kč7 680,04 Kč
50302,20460 Kč15 110,23 Kč
100297,28890 Kč29 728,89 Kč
250290,90420 Kč72 726,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700283,87970 Kč198 715,79 Kč
Manufacturers Standard Package
Unit Price without VAT:331,39000 Kč
Unit Price with VAT:400,98190 Kč