



DAC8N-DGK-EVM | |
|---|---|
DigiKey Part Number | 296-DAC8N-DGK-EVM-ND |
Manufacturer | |
Manufacturer Product Number | DAC8N-DGK-EVM |
Description | EVAL BOARD FOR DAC8N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC8N - Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 1 | |
Number of Bits | - | |
Sampling Rate (Per Second) | - | |
Data Interface | I2C, SPI | |
DAC Type | - | |
Utilized IC / Part | DAC8N | |
Contents | Board(s) | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 274,20000 Kč | 6 274,20 Kč |
| Unit Price without VAT: | 6 274,20000 Kč |
|---|---|
| Unit Price with VAT: | 7 591,78200 Kč |


