DAC8830MCDREP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 778
Unit Price: 760,81000 Kč
Datasheet
16 Bit Digital to Analog Converter 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8830MCDREP

DigiKey Part Number
296-22562-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC8830MCDREP
Description
IC DAC 16BIT 8-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DAC8830MCDREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Texas Instruments
Package / Case
8-SOIC (0.154", 3.90mm Width)
Packaging
Tape & Reel (TR)
Supplier Device Package
8-SOIC
Part Status
Active
Mounting Type
Surface Mount
Number of Bits
16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DAC8830MCDEPTexas Instruments778296-21223-5-ND760,81000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500494,51268 Kč1 236 281,70 Kč
Manufacturers Standard Package
Unit Price without VAT:494,51268 Kč
Unit Price with VAT:598,36034 Kč