
DAC8822QBDBT | |
|---|---|
DigiKey Part Number | 296-33266-5-ND |
Manufacturer | |
Manufacturer Product Number | DAC8822QBDBT |
Description | IC DAC 16BIT 38-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8822QBDBT Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2 (Max), ±0.5 |
Number of Bits 16 | Architecture Multiplying DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 125°C |
Settling Time 500ns (Typ) | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 38-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5547CRUZ | Analog Devices Inc. | 19 | 505-AD5547CRUZ-ND | 806,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 552,88000 Kč | 552,88 Kč |
| 10 | 444,71700 Kč | 4 447,17 Kč |
| 50 | 401,40200 Kč | 20 070,10 Kč |
| 100 | 387,99260 Kč | 38 799,26 Kč |
| 250 | 373,83412 Kč | 93 458,53 Kč |
| 500 | 365,30304 Kč | 182 651,52 Kč |
| Unit Price without VAT: | 552,88000 Kč |
|---|---|
| Unit Price with VAT: | 668,98480 Kč |


