16 Bit Digital to Analog Converter 4 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 4 28-SSOP
28-SSOP

DAC8814ICDBT

DigiKey Part Number
296-18609-2-ND - Tape & Reel (TR)
296-18609-1-ND - Cut Tape (CT)
296-18609-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC8814ICDBT
Description
IC DAC 16BIT A-OUT 28SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC8814ICDBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of D/A Converters
4
Settling Time
500ns (Typ)
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
Multiplying DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 228
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1978,51000 Kč978,51 Kč
10801,70400 Kč8 017,04 Kč
25757,53240 Kč18 938,31 Kč
100708,98070 Kč70 898,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250685,84088 Kč171 460,22 Kč
Manufacturers Standard Package
Unit Price without VAT:978,51000 Kč
Unit Price with VAT:1 183,99710 Kč