
DAC8812IBPWR | |
|---|---|
DigiKey Part Number | 296-DAC8812IBPWRTR-ND - Tape & Reel (TR) 296-DAC8812IBPWRCT-ND - Cut Tape (CT) 296-DAC8812IBPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8812IBPWR |
Description | IC DAC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8812IBPWR Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2 (Max), ±1 (Max) |
Number of Bits 16 | Architecture Multiplying DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 500ns (Typ) | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 568,63000 Kč | 568,63 Kč |
| 10 | 457,77700 Kč | 4 577,77 Kč |
| 25 | 430,07280 Kč | 10 751,82 Kč |
| 100 | 408,81430 Kč | 40 881,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 363,27118 Kč | 726 542,36 Kč |
| Unit Price without VAT: | 568,63000 Kč |
|---|---|
| Unit Price with VAT: | 688,04230 Kč |




