DAC8803IDBRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 390,66590 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 44
Unit Price: 686,23000 Kč
Datasheet
PCM2906CDB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8803IDBRG4

DigiKey Part Number
DAC8803IDBRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC8803IDBRG4
Description
IC DAC 14BIT A-OUT 28SSOP
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 4 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC8803IDBRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Number of Bits
14
Number of D/A Converters
4
Settling Time
500ns (Typ)
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
Multiplying DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000340,42776 Kč680 855,52 Kč
Manufacturers Standard Package
Unit Price without VAT:340,42776 Kč
Unit Price with VAT:411,91759 Kč