16 Bit Digital to Analog Converter 1 40-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8760IRHAT

DigiKey Part Number
296-48321-2-ND - Tape & Reel (TR)
296-48321-1-ND - Cut Tape (CT)
296-48321-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC8760IRHAT
Description
IC DAC 16BIT 40-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 40-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DAC8760IRHAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Texas Instruments
Voltage - Supply, Analog
10V ~ 36V, -18V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
-, ±1 (Max)
Number of Bits
16
Architecture
String DAC
Number of D/A Converters
1
Operating Temperature
-40°C ~ 125°C
Settling Time
25µs (Typ)
Package / Case
40-VFQFN Exposed Pad
Output Type
Voltage or Current - Buffered
Supplier Device Package
40-VQFN (6x6)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 294
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1369,14000 Kč369,14 Kč
10293,09000 Kč2 930,90 Kč
25274,09960 Kč6 852,49 Kč
100254,95980 Kč25 495,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250243,26772 Kč60 816,93 Kč
500237,27068 Kč118 635,34 Kč
750234,26601 Kč175 699,51 Kč
Manufacturers Standard Package
Unit Price without VAT:369,14000 Kč
Unit Price with VAT:446,65940 Kč