
DAC8760IRHAR | |
|---|---|
DigiKey Part Number | 296-37282-2-ND - Tape & Reel (TR) 296-37282-1-ND - Cut Tape (CT) 296-37282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8760IRHAR |
Description | IC DAC 16BIT 40-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8760IRHAR Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 10V ~ 36V, -18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) -, ±1 (Max) |
Number of Bits 16 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 25µs (Typ) | Package / Case 40-VFQFN Exposed Pad |
Output Type Voltage or Current - Buffered | Supplier Device Package 40-VQFN (6x6) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,79000 Kč | 281,79 Kč |
| 10 | 221,73900 Kč | 2 217,39 Kč |
| 25 | 206,74640 Kč | 5 168,66 Kč |
| 100 | 190,26500 Kč | 19 026,50 Kč |
| 250 | 189,54896 Kč | 47 387,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 169,66737 Kč | 424 168,42 Kč |
| Unit Price without VAT: | 281,79000 Kč |
|---|---|
| Unit Price with VAT: | 340,96590 Kč |





