16 Bit Digital to Analog Converter 4 40-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8734SRHAT

DigiKey Part Number
296-25118-2-ND - Tape & Reel (TR)
296-25118-1-ND - Cut Tape (CT)
296-25118-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC8734SRHAT
Description
IC DAC 16BIT V-OUT 40VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 40-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DAC8734SRHAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of D/A Converters
4
Settling Time
8µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
4.75V ~ 24V, -4.75V ~ -18V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 105°C
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 027,64000 Kč1 027,64 Kč
10843,15400 Kč8 431,54 Kč
25797,07560 Kč19 926,89 Kč
100746,42850 Kč74 642,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250722,29172 Kč180 572,93 Kč
Manufacturers Standard Package
Unit Price without VAT:1 027,64000 Kč
Unit Price with VAT:1 243,44440 Kč