
DAC8565IAPW | |
|---|---|
DigiKey Part Number | 296-22924-5-ND |
Manufacturer | |
Manufacturer Product Number | DAC8565IAPW |
Description | IC DAC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8565IAPW Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±4, ±0.5 |
Number of Bits 16 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 105°C |
Settling Time 10µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,42000 Kč | 446,42 Kč |
| 10 | 356,58800 Kč | 3 565,88 Kč |
| 90 | 311,07600 Kč | 27 996,84 Kč |
| 180 | 301,64094 Kč | 54 295,37 Kč |
| 270 | 296,91637 Kč | 80 167,42 Kč |
| 540 | 289,98820 Kč | 156 593,63 Kč |
| Unit Price without VAT: | 446,42000 Kč |
|---|---|
| Unit Price with VAT: | 540,16820 Kč |


