
DAC8562SQDGSRQ1 | |
|---|---|
DigiKey Part Number | 296-40024-2-ND - Tape & Reel (TR) 296-40024-1-ND - Cut Tape (CT) 296-40024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8562SQDGSRQ1 |
Description | IC DAC 16BIT 10-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8562SQDGSRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±4, ±0.2 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,82000 Kč | 252,82 Kč |
| 10 | 198,30500 Kč | 1 983,05 Kč |
| 25 | 184,68160 Kč | 4 617,04 Kč |
| 100 | 169,69320 Kč | 16 969,32 Kč |
| 250 | 168,31324 Kč | 42 078,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 150,96033 Kč | 377 400,83 Kč |
| Unit Price without VAT: | 252,82000 Kč |
|---|---|
| Unit Price with VAT: | 305,91220 Kč |





