
DAC8560IDDGKT | |
|---|---|
DigiKey Part Number | 296-21388-2-ND - Tape & Reel (TR) 296-21388-1-ND - Cut Tape (CT) 296-21388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8560IDDGKT |
Description | IC DAC 16BIT V-OUT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8560IDDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±4, ±0.5 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,76000 Kč | 199,76 Kč |
| 10 | 155,53800 Kč | 1 555,38 Kč |
| 25 | 144,50400 Kč | 3 612,60 Kč |
| 100 | 132,36240 Kč | 13 236,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 126,57700 Kč | 31 644,25 Kč |
| 500 | 123,09030 Kč | 61 545,15 Kč |
| 750 | 121,34343 Kč | 91 007,57 Kč |
| 1 250 | 119,40907 Kč | 149 261,34 Kč |
| 1 750 | 118,27802 Kč | 206 986,54 Kč |
| Unit Price without VAT: | 199,76000 Kč |
|---|---|
| Unit Price with VAT: | 241,70960 Kč |


