8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8560ICDGKT

DigiKey Part Number
296-21387-2-ND - Tape & Reel (TR)
296-21387-1-ND - Cut Tape (CT)
296-21387-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC8560ICDGKT
Description
IC DAC 16BIT V-OUT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC8560ICDGKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±4, ±0.5
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 571
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1199,76000 Kč199,76 Kč
10155,53800 Kč1 555,38 Kč
25144,50400 Kč3 612,60 Kč
100132,36240 Kč13 236,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250126,57700 Kč31 644,25 Kč
500123,09030 Kč61 545,15 Kč
750121,34343 Kč91 007,57 Kč
1 250119,40907 Kč149 261,34 Kč
1 750118,27802 Kč206 986,54 Kč
Manufacturers Standard Package
Unit Price without VAT:199,76000 Kč
Unit Price with VAT:241,70960 Kč