
DAC8560IADGKR | |
|---|---|
DigiKey Part Number | 296-49165-2-ND - Tape & Reel (TR) 296-49165-1-ND - Cut Tape (CT) 296-49165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8560IADGKR |
Description | IC DAC 16BIT V-OUT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8560IADGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±4, ±0.5 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,82000 Kč | 168,82 Kč |
| 10 | 130,79700 Kč | 1 307,97 Kč |
| 25 | 121,27600 Kč | 3 031,90 Kč |
| 100 | 110,81480 Kč | 11 081,48 Kč |
| 250 | 105,82404 Kč | 26 456,01 Kč |
| 500 | 102,81754 Kč | 51 408,77 Kč |
| 1 000 | 100,34230 Kč | 100 342,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 97,72948 Kč | 244 323,70 Kč |
| Unit Price without VAT: | 168,82000 Kč |
|---|---|
| Unit Price with VAT: | 204,27220 Kč |




