
DAC8554IPW | |
|---|---|
DigiKey Part Number | 296-18310-5-ND |
Manufacturer | |
Manufacturer Product Number | DAC8554IPW |
Description | IC DAC 16BIT V-OUT 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8554IPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 4 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±4, ±0.25 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,35000 Kč | 352,35 Kč |
| 10 | 279,54600 Kč | 2 795,46 Kč |
| 90 | 242,67856 Kč | 21 841,07 Kč |
| 180 | 235,03528 Kč | 42 306,35 Kč |
| 270 | 231,20741 Kč | 62 426,00 Kč |
| 540 | 225,59280 Kč | 121 820,11 Kč |
| Unit Price without VAT: | 352,35000 Kč |
|---|---|
| Unit Price with VAT: | 426,34350 Kč |


