
DAC8550IDGKT | |
|---|---|
DigiKey Part Number | 296-19622-2-ND - Tape & Reel (TR) 296-19622-1-ND - Cut Tape (CT) 296-19622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8550IDGKT |
Description | IC DAC 16BIT 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8550IDGKT Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±3, ±0.25 |
Part Status Active | Architecture String DAC |
Number of Bits 16 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Settling Time 10µs | Supplier Device Package 8-VSSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,31000 Kč | 204,31 Kč |
| 10 | 159,01800 Kč | 1 590,18 Kč |
| 25 | 147,72520 Kč | 3 693,13 Kč |
| 100 | 135,30690 Kč | 13 530,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 129,38632 Kč | 32 346,58 Kč |
| 500 | 125,81876 Kč | 62 909,38 Kč |
| 750 | 124,03239 Kč | 93 024,29 Kč |
| 1 250 | 122,05214 Kč | 152 565,17 Kč |
| Unit Price without VAT: | 204,31000 Kč |
|---|---|
| Unit Price with VAT: | 247,21510 Kč |

